This website requires JavaScript.
no-image

* Images are for reference only

C512A-WNS-CA0C0151

Extended
Manufacturer
CREE LED
MFR.Part #
C512A-WNS-CA0C0151
JLCPCB Part #
C7099176
Package
Plugin,D=5mm
Description
-40℃~+95℃ 20mA 22.45cd 25° 3.2V 4600K~9000K 5mm round lamp head White 插件,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3500
200+ $0.1397
500+ $0.1350
1000+ $0.1327
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons