
* Images are for reference only
C503B-GAS-CD0E0892
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C503B-GAS-CD0E0892
- JLCPCB Part #
- C6141857
- Package
- Plugin,D=5mm
- Description
- 15° 20mA 3V 527nm Emerald Green Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6862
200+
$0.2748
500+
$0.2652
1000+
$0.2604