
* Images are for reference only
HX5023C
Extended
- Manufacturer
- CRC
- MFR.Part #
- HX5023C
- JLCPCB Part #
- C47089345
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 1.5uF 330V CQC X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$0.4921
10+
$0.3860
50+
$0.3410
100+
$0.2847
500+
$0.2589
1000+
$0.2445
Related Products