
* Images are for reference only
AC6028
Extended
- Manufacturer
- CRC
- MFR.Part #
- AC6028
- JLCPCB Part #
- C712594
- Package
- Plugin
- Description
- -40℃~+105℃ 300V 60uF ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4563
10+
$4.3615
30+
$4.2329
100+
$4.1686
Related Products