
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Switching Power(Max) | 10W | |
| Length | 19.68mm | |
| Operate Time | 500us | |
| Switching Current(Max) | 500mA | |
| Number of Pins | 8 | |
| Coil Voltage | 12V | |
| Release Time | 500us | |
| Height | 6.6mm | |
| Switching Voltage(Max) | 200V@DC、200V@AC | |
| Width | 7.62mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8L01-12-001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Package | Plugin | |
| Operating Temperature | -20℃~+85℃ | |
| Switching Power(Max) | 10W | |
| Length | 19.68mm | |
| Operate Time | 500us | |
| Switching Current(Max) | 500mA | |
| Number of Pins | 8 | |
| Coil Voltage | 12V | |
| Release Time | 500us | |
| Height | 6.6mm | |
| Switching Voltage(Max) | 200V@DC、200V@AC | |
| Width | 7.62mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8L01-12-001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8L01-12-001 datasheets or manufacturer documentation.
Datasheet: 8L01-12-001 Datasheet (PDF)
The 8L01-12-001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.