
* Images are for reference only
2332-05-000
Extended
- Manufacturer
- COTO
- MFR.Part #
- 2332-05-000
- JLCPCB Part #
- C7173665
- Package
- Plugin
- Description
- -20℃~+85℃ 150us 200V@DC、200V@AC 500mA 500us 5V Two sets normally open: 2A (DPST - normally open) 插件 Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2098
200+
$9.2608
500+
$8.9516
1000+
$8.7987