


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | CORPRO | |
| Package | QFN-48-EP(7x7) | |
| Type | Transmitter | |
| Voltage - Supply | 1.71V~1.89V、3V~3.6V | |
| Features | Low power standby / automatic shutdown on failure、Configurable output swing、Input termination and bias integration、DC balance | |
| Number of Drivers | 1 | |
| Number of Receivers | 0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GM8905C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LVDS ICs | |
| Manufacturer | CORPRO | |
| Package | QFN-48-EP(7x7) | |
| Type | Transmitter | |
| Voltage - Supply | 1.71V~1.89V、3V~3.6V | |
| Features | Low power standby / automatic shutdown on failure、Configurable output swing、Input termination and bias integration、DC balance | |
| Number of Drivers | 1 | |
| Number of Receivers | 0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GM8905C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GM8905C datasheets or manufacturer documentation.
Datasheet: GM8905C Datasheet (PDF)
The GM8905C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.