CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. VBS UBM-A 6.3A 250V(PF)
VBS UBM-A 6.3A 250V(PF) - 1
VBS UBM-A 6.3A 250V(PF) - 2
VBS UBM-A 6.3A 250V(PF) - 3
Extended1/3
* Images are for reference only

VBS UBM-A 6.3A 250V(PF)

Attributes
Value
Manufacturer
CONQUER
MFR.Part #
VBS UBM-A 6.3A 250V(PF)
JLCPCB Part #
C5175349
Package
Plugin,5.9x21mm
Description
-55℃~+125℃ 1.5kA@250VAC 21mm 250V 250V 5.9mm 6.3A Ceramic Tube Fuse 插件,5.9x21mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerCONQUER
PackagePlugin,5.9x21mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Interrupt Rating1.5kA@250VAC
Length21mm
Diameter (φD)5.9mm
Current Rating6.3A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. VBS UBM-A 6.3A 250V(PF)
VBS UBM-A 6.3A 250V(PF)

* Images are for reference only

VBS UBM-A 6.3A 250V(PF)

Extended
Manufacturer

CONQUER

MFR.Part #
VBS UBM-A 6.3A 250V(PF)
JLCPCB Part #
C5175349
Package
Plugin,5.9x21mm
Description
-55℃~+125℃ 1.5kA@250VAC 21mm 250V 250V 5.9mm 6.3A Ceramic Tube Fuse 插件,5.9x21mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VBS UBM-A 6.3A 250V(PF)

* Images are for reference only

VBS UBM-A 6.3A 250V(PF)

Extended
Manufacturer

CONQUER

MFR.Part #
VBS UBM-A 6.3A 250V(PF)
JLCPCB Part #
C5175349
Package
Plugin,5.9x21mm
Description
-55℃~+125℃ 1.5kA@250VAC 21mm 250V 250V 5.9mm 6.3A Ceramic Tube Fuse 插件,5.9x21mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VBS UBM-A 6.3A 250V(PF) Specifications

VBS UBM-A 6.3A 250V(PF) technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerCONQUER
PackagePlugin,5.9x21mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Interrupt Rating1.5kA@250VAC
Length21mm
Diameter (φD)5.9mm
Current Rating6.3A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VBS UBM-A 6.3A 250V(PF). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VBS UBM-A 6.3A 250V(PF) Documents

VBS UBM-A 6.3A 250V(PF) datasheets or manufacturer documentation.

Datasheet: VBS UBM-A 6.3A 250V(PF) Datasheet (PDF)

VBS UBM-A 6.3A 250V(PF) Schematic Symbol & PCB Footprint

The VBS UBM-A 6.3A 250V(PF) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.