
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | CONQUER | |
| Package | Plugin,7x33mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 1986.1 | |
| Interrupt Rating | 100A@500VDC | |
| Length | 31.75mm | |
| Diameter (φD) | 7mm | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 500V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CRU ABB-A 30A 500V L (PF) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | CONQUER | |
| Package | Plugin,7x33mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 1986.1 | |
| Interrupt Rating | 100A@500VDC | |
| Length | 31.75mm | |
| Diameter (φD) | 7mm | |
| Current Rating | 30A | |
| Voltage Rating (DC) | 500V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CRU ABB-A 30A 500V L (PF). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CRU ABB-A 30A 500V L (PF) datasheets or manufacturer documentation.
Datasheet: CRU ABB-A 30A 500V L (PF) Datasheet (PDF)
The CRU ABB-A 30A 500V L (PF) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.