


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | CONNTEK | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Omnipolar | |
| Release Points | 1Gs~7Gs | |
| Output Type | Push-pull | |
| Voltage - Supply | 1.8V~5.5V | |
| Output Current | 5mA | |
| Sample Frequency | 1.6kHz | |
| Features | Reverse voltage protection、Current limit protection、Short-Circuit Protection | |
| Operation Points | 4Gs~1mT | |
| Operating Current | 600nA | |
| BHYS | 3Gs |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KTM1301ME-TO3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | CONNTEK | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Omnipolar | |
| Release Points | 1Gs~7Gs | |
| Output Type | Push-pull | |
| Voltage - Supply | 1.8V~5.5V | |
| Output Current | 5mA | |
| Sample Frequency | 1.6kHz | |
| Features | Reverse voltage protection、Current limit protection、Short-Circuit Protection | |
| Operation Points | 4Gs~1mT | |
| Operating Current | 600nA | |
| BHYS | 3Gs |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTM1301ME-TO3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KTM1301ME-TO3 datasheets or manufacturer documentation.
Datasheet: KTM1301ME-TO3 Datasheet (PDF)
The KTM1301ME-TO3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.