
* Images are for reference only
DS1073-3MRW6
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1073-3MRW6
- JLCPCB Part #
- C42396397
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 10.4mm 11.88mm 1x3P 3.96mm 3P 7A 8.3mm Copper alloy PA66 Right Angle Tin UL94V-0 VH White Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 951
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 951
In-stock Item Pricing
Qty Unit Price
1+
$0.0793
50+
$0.0626
150+
$0.0544
1000+
$0.0481
2000+
$0.0431
5000+
$0.0407
Related Products