
* Images are for reference only
DS1021-1x15SF11-B
Extended
- Manufacturer
- CONNFLY Elec
- MFR.Part #
- DS1021-1x15SF11-B
- JLCPCB Part #
- C7430371
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 15P 1x15P 2.54mm 250V 3A Black Copper alloy Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 863
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 799
In-stock Item Pricing
Qty Unit Price
1+
$0.0750
50+
$0.0591
150+
$0.0512
500+
$0.0452
2500+
$0.0406
5000+
$0.0382
Related Products