
* Images are for reference only
MSM252012-1R2M
Extended
- Manufacturer
- COILMX
- MFR.Part #
- MSM252012-1R2M
- JLCPCB Part #
- C49328935
- Package
- SMD,2.5x2mm
- Description
- 1.2uH 3.4A 4.1A 45mΩ Molded Inductor ±20% SMD,2.5x2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2960
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2960
In-stock Item Pricing
Qty Unit Price
1+
$0.0685
100+
$0.0545
300+
$0.0475
3000+
$0.0424
6000+
$0.0382
9000+
$0.0361
Related Products