
MSA54-502K
- Manufacturer
- MFR.Part #
- MSA54-502K
- JLCPCB Part #
- C3223827
- Package
- SMD,5.8x5.2mm
- Description
- 100mA 26Ω 5mH ±10% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | COILMX | |
| Package | SMD,5.8x5.2mm | |
| Current - Saturation(Isat) | 100mA | |
| Inductance | 5mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 26Ω |

* Images are for reference only
MSA54-502K
Extended- Manufacturer
- MFR.Part #
- MSA54-502K
- JLCPCB Part #
- C3223827
- Package
- SMD,5.8x5.2mm
- Description
- 100mA 26Ω 5mH ±10% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MSA54-502K
Extended- Manufacturer
- MFR.Part #
- MSA54-502K
- JLCPCB Part #
- C3223827
- Package
- SMD,5.8x5.2mm
- Description
- 100mA 26Ω 5mH ±10% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSA54-502K Specifications
MSA54-502K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | COILMX | |
| Package | SMD,5.8x5.2mm | |
| Current - Saturation(Isat) | 100mA | |
| Inductance | 5mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 26Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSA54-502K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSA54-502K Schematic Symbol & PCB Footprint
The MSA54-502K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.