
APS1040MR68A
- Manufacturer
- MFR.Part #
- APS1040MR68A
- JLCPCB Part #
- C53154826
- Package
- SMD,11.5x10mm
- Description
- 2.3mΩ 23.23A 30.3A 680nH Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | COILANK INTERNATIONAL | |
| Package | SMD,11.5x10mm | |
| Current - Saturation(Isat) | 30.3A | |
| Inductance | 680nH | |
| Type | Molded Inductor | |
| Current Rating | 23.23A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.3mΩ |

* Images are for reference only
APS1040MR68A
Extended- Manufacturer
- MFR.Part #
- APS1040MR68A
- JLCPCB Part #
- C53154826
- Package
- SMD,11.5x10mm
- Description
- 2.3mΩ 23.23A 30.3A 680nH Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
APS1040MR68A
Extended- Manufacturer
- MFR.Part #
- APS1040MR68A
- JLCPCB Part #
- C53154826
- Package
- SMD,11.5x10mm
- Description
- 2.3mΩ 23.23A 30.3A 680nH Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APS1040MR68A Specifications
APS1040MR68A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | COILANK INTERNATIONAL | |
| Package | SMD,11.5x10mm | |
| Current - Saturation(Isat) | 30.3A | |
| Inductance | 680nH | |
| Type | Molded Inductor | |
| Current Rating | 23.23A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.3mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APS1040MR68A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APS1040MR68A Schematic Symbol & PCB Footprint
The APS1040MR68A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.