
* Images are for reference only
APS0650MR33H
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- APS0650MR33H
- JLCPCB Part #
- C52989597
- Package
- SMD,7.7x6.6mm
- Description
- 25A 32A 330nH 3mΩ Molded Inductor ±20% SMD,7.7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1075
50+
$0.1052
150+
$0.1036
500+
$0.1020
Related Products