CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AAPS13A60M4R7
AAPS13A60M4R7 - 1
AAPS13A60M4R7 - 2
AAPS13A60M4R7 - 3
AAPS13A60M4R7 - 4
Extended1/4
* Images are for reference only

AAPS13A60M4R7

Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
AAPS13A60M4R7
JLCPCB Part #
C5119233
Package
SMD,12.6x13.9mm
Description
15.15A 24.24A 4.7uH 9.9mΩ ±20% SMD,12.6x13.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,12.6x13.9mm
Current - Saturation(Isat)24.24A
Inductance4.7uH
Tolerance±20%
Current Rating15.15A
DC Resistance(DCR)9.9mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. AAPS13A60M4R7
AAPS13A60M4R7

* Images are for reference only

AAPS13A60M4R7

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
AAPS13A60M4R7
JLCPCB Part #
C5119233
Package
SMD,12.6x13.9mm
Description
15.15A 24.24A 4.7uH 9.9mΩ ±20% SMD,12.6x13.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAPS13A60M4R7

* Images are for reference only

AAPS13A60M4R7

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
AAPS13A60M4R7
JLCPCB Part #
C5119233
Package
SMD,12.6x13.9mm
Description
15.15A 24.24A 4.7uH 9.9mΩ ±20% SMD,12.6x13.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AAPS13A60M4R7 Specifications

AAPS13A60M4R7 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,12.6x13.9mm
Current - Saturation(Isat)24.24A
Inductance4.7uH
Tolerance±20%
Current Rating15.15A
DC Resistance(DCR)9.9mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AAPS13A60M4R7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AAPS13A60M4R7 Documents

AAPS13A60M4R7 datasheets or manufacturer documentation.

Datasheet: AAPS13A60M4R7 Datasheet (PDF)

AAPS13A60M4R7 Schematic Symbol & PCB Footprint

The AAPS13A60M4R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.