
* Images are for reference only
CNJMA2501WR-S-8P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2501WR-S-8P
- JLCPCB Part #
- C5151266
- Package
- SMD,P=2.5mm
- Description
- -40℃~+105℃ 1 1x8P 2.5mm 250V 25mm 3A 6.1mm 8 8P Beige LCP Surface Mount, Right Angle UL94V-0 SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 111
Minimum: 1
Full Reel: 700
Total: $0.01
Add To List
Available Order Qty: 109
In-stock Item Pricing
Qty Unit Price
1+
$0.1205
50+
$0.0959
150+
$0.0835
700+
$0.0743
2800+
$0.0669
4900+
$0.0632
Welcome back, may I help you?