
* Images are for reference only
CNJMA2008WR-S-10P
Extended
- Manufacturer
- CNJM
- MFR.Part #
- CNJMA2008WR-S-10P
- JLCPCB Part #
- C2834681
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 10 10.3mm 10P 1x10P 24mm 250V 2mm 3A 5.2mm LCP Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 359
Minimum: 1
Full Reel: 800
Total: $0.01
Add To List
Available Order Qty: 359
In-stock Item Pricing
Qty Unit Price
1+
$0.1464
50+
$0.1164
150+
$0.1015
800+
$0.0902
2400+
$0.0813
4800+
$0.0767
Welcome back, may I help you?