
* Images are for reference only
NR4020S-2R2M H
Extended
- Manufacturer
- CND-tek
- MFR.Part #
- NR4020S-2R2M H
- JLCPCB Part #
- C49435002
- Package
- SMD,4x4mm
- Description
- 1.85A 2.2uH 3.4A 45mΩ ±30% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2260
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2260
In-stock Item Pricing
Qty Unit Price
1+
$0.0383
200+
$0.0301
600+
$0.0255
3000+
$0.0227
9000+
$0.0203
21000+
$0.0190
Related Products