
* Images are for reference only
54025-06-0200-01
Extended
- Manufacturer
- CNC Tech
- MFR.Part #
- 54025-06-0200-01
- JLCPCB Part #
- C17370054
- Package
- Push-Pull
- Description
- -40℃~+105℃ 2 2.5mm 2.5mm 250V 2x3P 3 6.5A 6P Brass LCP Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8057
219+
$0.3217
511+
$0.3104
1022+
$0.3056