
3210-10-002-12-00
- Manufacturer
- MFR.Part #
- 3210-10-002-12-00
- JLCPCB Part #
- C17546324
- Package
- Plugin
- Description
- -40℃~+105℃ 1.27mm 10P 1A 2 2x5P 5 50V Brass Gold PA6T Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CNC Tech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 50V | |
| Contact Plating | Gold | |
| Number of Pins | 10P | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Pitch | 1.27mm | |
| Pins Structure | 2x5P | |
| Mounting Type | Right Angle | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 5 |

* Images are for reference only
3210-10-002-12-00
Extended- Manufacturer
- MFR.Part #
- 3210-10-002-12-00
- JLCPCB Part #
- C17546324
- Package
- Plugin
- Description
- -40℃~+105℃ 1.27mm 10P 1A 2 2x5P 5 50V Brass Gold PA6T Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3210-10-002-12-00
Extended- Manufacturer
- MFR.Part #
- 3210-10-002-12-00
- JLCPCB Part #
- C17546324
- Package
- Plugin
- Description
- -40℃~+105℃ 1.27mm 10P 1A 2 2x5P 5 50V Brass Gold PA6T Right Angle UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3210-10-002-12-00 Specifications
3210-10-002-12-00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CNC Tech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Flame Retardant Rating | UL94V-0 | |
| Voltage Rating | 50V | |
| Contact Plating | Gold | |
| Number of Pins | 10P | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Pitch | 1.27mm | |
| Pins Structure | 2x5P | |
| Mounting Type | Right Angle | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3210-10-002-12-00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3210-10-002-12-00 Documents
3210-10-002-12-00 datasheets or manufacturer documentation.
Datasheet: 3210-10-002-12-00 Datasheet (PDF)
3210-10-002-12-00 Schematic Symbol & PCB Footprint
The 3210-10-002-12-00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.