
3020-50-0200-00
- Manufacturer
- MFR.Part #
- 3020-50-0200-00
- JLCPCB Part #
- C17518564
- Package
- Push-Pull
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 25 250V 2x25P 3A 50P Black Brass Gold PA6T Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CNC Tech | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Current Rating | 3A | |
| Pins Structure | 2x25P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Gold | |
| Number of Pins | 50P | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 25 |

* Images are for reference only
3020-50-0200-00
Extended- Manufacturer
- MFR.Part #
- 3020-50-0200-00
- JLCPCB Part #
- C17518564
- Package
- Push-Pull
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 25 250V 2x25P 3A 50P Black Brass Gold PA6T Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3020-50-0200-00
Extended- Manufacturer
- MFR.Part #
- 3020-50-0200-00
- JLCPCB Part #
- C17518564
- Package
- Push-Pull
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 25 250V 2x25P 3A 50P Black Brass Gold PA6T Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3020-50-0200-00 Specifications
3020-50-0200-00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | CNC Tech | |
| Package | Push-Pull | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 250V | |
| Color | Black | |
| Current Rating | 3A | |
| Pins Structure | 2x25P | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Contact Plating | Gold | |
| Number of Pins | 50P | |
| Contact Material | Brass | |
| Pitch | 2.54mm | |
| Plastic Material | PA6T | |
| Number of PINs Per Row | 25 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3020-50-0200-00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3020-50-0200-00 Documents
3020-50-0200-00 datasheets or manufacturer documentation.
Datasheet: 3020-50-0200-00 Datasheet (PDF)
3020-50-0200-00 Schematic Symbol & PCB Footprint
The 3020-50-0200-00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.