
* Images are for reference only
CN3703
Extended
- Manufacturer
- ShangHai Consonance Elec
- MFR.Part #
- CN3703
- JLCPCB Part #
- C34452
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 12.6V 14uA 3 5A 7.5V~28V Charging IC Support TSSOP-16 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1188
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 597
In-stock Item Pricing
Qty Unit Price
1+
$0.5977
10+
$0.4930
30+
$0.4414
100+
$0.3899
500+
$0.3512
1000+
$0.3351
Related Products
Welcome back, may I help you?