


CMD25P15
- Manufacturer
- MFR.Part #
- CMD25P15
- JLCPCB Part #
- C18198747
- Package
- TO-252
- Description
- -55℃~+150℃ 1 P-Channel 110pF 120pF 150V 150mΩ@10V 25A 4.2nF 4V 60nC@10V 90W P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Cmos | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 4.2nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 60nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| Current - Continuous Drain(Id) | 25A | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 120pF | |
| Pd - Power Dissipation | 90W | |
| RDS(on) | 150mΩ@10V |

* Images are for reference only
CMD25P15
Extended- Manufacturer
- MFR.Part #
- CMD25P15
- JLCPCB Part #
- C18198747
- Package
- TO-252
- Description
- -55℃~+150℃ 1 P-Channel 110pF 120pF 150V 150mΩ@10V 25A 4.2nF 4V 60nC@10V 90W P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CMD25P15
Extended- Manufacturer
- MFR.Part #
- CMD25P15
- JLCPCB Part #
- C18198747
- Package
- TO-252
- Description
- -55℃~+150℃ 1 P-Channel 110pF 120pF 150V 150mΩ@10V 25A 4.2nF 4V 60nC@10V 90W P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMD25P15 Specifications
CMD25P15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Cmos | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 4.2nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 60nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 110pF | |
| Current - Continuous Drain(Id) | 25A | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 120pF | |
| Pd - Power Dissipation | 90W | |
| RDS(on) | 150mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMD25P15. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMD25P15 Schematic Symbol & PCB Footprint
The CMD25P15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.