
* Images are for reference only
CM3216A-600
Extended
- Manufacturer
- Dongguan Mentech Optical & Magnetic
- MFR.Part #
- CM3216A-600
- JLCPCB Part #
- C2904724
- Package
- SMD,3.4x1.6mm
- Description
- -40℃~+85℃ 1.7Ω 10MΩ 125V 50V 60uH@100KHz SMD,3.4x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11479
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 11281
In-stock Item Pricing
Qty Unit Price
1+
$0.1093
200+
$0.0832
600+
$0.0687
2000+
$0.0600
10000+
$0.0524
20000+
$0.0484
Related Products
Welcome back, may I help you?