
* Images are for reference only
CM1124-EBC
Extended
- Manufacturer
- iCM
- MFR.Part #
- CM1124-EBC
- JLCPCB Part #
- C2691987
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+85℃ 1 2.8V 2V~8V 4.425V 400mA 50nA Protection IC Support 过充保护、过放保护、Overcurrent Protection、Short-Circuit Protection DFN-4-EP(1x1) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0922
50+
$0.0729
150+
$0.0632
500+
$0.0560
2500+
$0.0502
5000+
$0.0473
Related Products
Welcome back, may I help you?