
* Images are for reference only
V80102SS05Q
Extended
- Manufacturer
- C&K
- MFR.Part #
- V80102SS05Q
- JLCPCB Part #
- C315796
- Package
- Plugin
- Description
- -30℃~+85℃ 10,000 cycles 30V 7.36mm Double pole single throw Rectangular Columnar Red Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$6.1218
10+
$5.3047
30+
$4.8077
100+
$4.3911
Related Products