
TP21SHZQE
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Contact Current | 1A | |
| Termination Style | PC Pin | |
| Circuit | DPDT - Normally Open | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black |

* Images are for reference only
TP21SHZQE
Extended- Manufacturer
- MFR.Part #
- TP21SHZQE
- JLCPCB Part #
- C2799412
- Package
- -
- Description
- -30℃~+85℃ 1A Black DPDT - Normally Open PC Pin Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TP21SHZQE
Extended- Manufacturer
- MFR.Part #
- TP21SHZQE
- JLCPCB Part #
- C2799412
- Package
- -
- Description
- -30℃~+85℃ 1A Black DPDT - Normally Open PC Pin Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TP21SHZQE Specifications
TP21SHZQE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Contact Current | 1A | |
| Termination Style | PC Pin | |
| Circuit | DPDT - Normally Open | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP21SHZQE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TP21SHZQE Documents
TP21SHZQE datasheets or manufacturer documentation.
Datasheet: TP21SHZQE Datasheet (PDF)
TP21SHZQE Schematic Symbol & PCB Footprint
The TP21SHZQE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.