
* Images are for reference only
SS-23E06-G5
Extended
- Manufacturer
- C&K
- MFR.Part #
- SS-23E06-G5
- JLCPCB Part #
- C221977
- Package
- Plugin
- Description
- -20℃~+70℃ 300mA 30V 5.5mm DP3T PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1399
10+
$0.9387
30+
$0.8276
500+
$0.7873
Related Products