CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. SETL BK RD 7.62 AU EE
SETL BK RD 7.62 AU EE
Extended
* Images are for reference only

SETL BK RD 7.62 AU EE

Attributes
Value
Manufacturer
C&K
MFR.Part #
SETL BK RD 7.62 AU EE
JLCPCB Part #
C2801500
Package
Plugin
Description
-25℃~+85℃ 10mA Black PC Pin SPDT 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-25℃~+85℃
Contact Current10mA
Termination StylePC Pin
CircuitSPDT
Actuator/Cap ColorBlack
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. SETL BK RD 7.62 AU EE
SETL BK RD 7.62 AU EE

* Images are for reference only

SETL BK RD 7.62 AU EE

Extended
Manufacturer

C&K

MFR.Part #
SETL BK RD 7.62 AU EE
JLCPCB Part #
C2801500
Package
Plugin
Description
-25℃~+85℃ 10mA Black PC Pin SPDT 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SETL BK RD 7.62 AU EE

* Images are for reference only

SETL BK RD 7.62 AU EE

Extended
Manufacturer

C&K

MFR.Part #
SETL BK RD 7.62 AU EE
JLCPCB Part #
C2801500
Package
Plugin
Description
-25℃~+85℃ 10mA Black PC Pin SPDT 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SETL BK RD 7.62 AU EE Specifications

SETL BK RD 7.62 AU EE technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-25℃~+85℃
Contact Current10mA
Termination StylePC Pin
CircuitSPDT
Actuator/Cap ColorBlack
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SETL BK RD 7.62 AU EE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SETL BK RD 7.62 AU EE Documents

SETL BK RD 7.62 AU EE datasheets or manufacturer documentation.

Datasheet: SETL BK RD 7.62 AU EE Datasheet (PDF)

SETL BK RD 7.62 AU EE Schematic Symbol & PCB Footprint

The SETL BK RD 7.62 AU EE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.