
* Images are for reference only
SDA02H0SBD
Extended
- Manufacturer
- C&K
- MFR.Part #
- SDA02H0SBD
- JLCPCB Part #
- C221946
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 2 2.54mm 24V 25mA Black SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7517
10+
$1.4796
60+
$1.3315
120+
$1.1625
Related Products