
* Images are for reference only
PTS636 SM43 SMTR LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS636 SM43 SMTR LFS
- JLCPCB Part #
- C2801245
- Package
- SMD,6x3.5mm
- Description
- -40℃~+90℃ 1.8N 12V 4.3mm 50,000 cycles 50mA Gull Wing IP40 Rectangular Button SPST-NO Surface Mount,Vertical SMD,6x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2088
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2032
In-stock Item Pricing
Qty Unit Price
1+
$0.2491
50+
$0.1941
150+
$0.1705
1500+
$0.1411
Related Products