
* Images are for reference only
PTS635SL50LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS635SL50LFS
- JLCPCB Part #
- C221867
- Package
- Plugin
- Description
- -40℃~+60℃ 1.3N 1.5mm 12V 3.5mm 50mA 6mm PC Pin Rectangular Button SPST Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2284
10+
$0.2236
30+
$0.2204
100+
$0.2171
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products