
* Images are for reference only
PTS526 SKG15 SMTR2 LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- PTS526 SKG15 SMTR2 LFS
- JLCPCB Part #
- C2800943
- Package
- SMD-4P,5.2x5.2mm
- Description
- -20℃~+70℃ 12V 2.6N 50mA Gull Wing IP40 Round Button SPST-NO Surface Mount,Vertical SMD-4P,5.2x5.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3989
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3979
In-stock Item Pricing
Qty Unit Price
1+
$0.2411
50+
$0.1898
150+
$0.1679
500+
$0.1404
2500+
$0.1242
4000+
$0.1170
Related Products