This website requires JavaScript.
no-image

* Images are for reference only

PTS125SJK73P21M LFS

Extended
Manufacturer
C&K
MFR.Part #
PTS125SJK73P21M LFS
JLCPCB Part #
C7262606
Package
Plugin
Description
-40℃~+85℃ 12V 12mm 12mm 2.5N 50mA 7.3mm No PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 15

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 15

In-stock Item Pricing

Qty Unit Price
1+ $0.4632
10+ $0.4519
30+ $0.4455
100+ $0.4391
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons