
PS42D13NS
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Current | 300mA | |
| Voltage Rating | 30V | |
| Actuator Style | Round Plunger | |
| Circuit | 4PDT |

* Images are for reference only
PS42D13NS
Extended- Manufacturer
- MFR.Part #
- PS42D13NS
- JLCPCB Part #
- C2822998
- Package
- Plugin
- Description
- -20℃~+70℃ 300mA 30V 4PDT Round Plunger 插件 Keylock Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PS42D13NS
Extended- Manufacturer
- MFR.Part #
- PS42D13NS
- JLCPCB Part #
- C2822998
- Package
- Plugin
- Description
- -20℃~+70℃ 300mA 30V 4PDT Round Plunger 插件 Keylock Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PS42D13NS Specifications
PS42D13NS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Current | 300mA | |
| Voltage Rating | 30V | |
| Actuator Style | Round Plunger | |
| Circuit | 4PDT |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS42D13NS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PS42D13NS Documents
PS42D13NS datasheets or manufacturer documentation.
Datasheet: PS42D13NS Datasheet (PDF)
PS42D13NS Schematic Symbol & PCB Footprint
The PS42D13NS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.