
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Current | 300mA | |
| Voltage Rating | 30V | |
| Actuator Style | Round Plunger | |
| Circuit | DPDT |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PS22C08G10NS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Keylock Switches | |
| Manufacturer | C&K | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Current | 300mA | |
| Voltage Rating | 30V | |
| Actuator Style | Round Plunger | |
| Circuit | DPDT |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS22C08G10NS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PS22C08G10NS datasheets or manufacturer documentation.
Datasheet: PS22C08G10NS Datasheet (PDF)
The PS22C08G10NS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.