L201021MA04Q
Extended
* Images are for reference only

L201021MA04Q

Attributes
Value
Manufacturer
MFR.Part #
L201021MA04Q
JLCPCB Part #
C2817224
Package
Plugin
Description
-30℃~+65℃ 28V Double knife single throw PC Pin Rectangular Columnar Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-30℃~+65℃
Voltage Rating28V
Termination StylePC Pin
Actuator StyleRectangular Columnar
CircuitDouble knife single throw
Mounting TypeThrough Hole