
* Images are for reference only
KSR222G LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSR222G LFS
- JLCPCB Part #
- C2800080
- Package
- SMD
- Description
- -40℃~+85℃ 2N 32V 50mA Gull Wing IP50 Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0726
200+
$0.4149
500+
$0.4005