
* Images are for reference only
KSCXA35JLFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSCXA35JLFS
- JLCPCB Part #
- C2689646
- Package
- SMD-4P,6.3x6.2mm
- Description
- -40℃~+95℃ 1,000,000 cycles 24V 3.57N 4.9mm 42mA 6.2mm 6.3mm IP67 J-Lead Round Button SPST-NO Surface Mount,Vertical SMD-4P,6.3x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.9709
10+
$0.7857
30+
$0.6843
500+
$0.6199
Related Products