
* Images are for reference only
KSC931JLFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSC931JLFS
- JLCPCB Part #
- C221769
- Package
- SMD-4P,6.2x6.2mm
- Description
- -40℃~+85℃ 2.55N 3.2mm 32V 50mA 6.2mm 6.2mm IP67 J-Lead Rectangular Button SPST Surface Mount,Vertical Without Bracket SMD-4P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 950
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$2.1333
10+
$1.8290
30+
$1.6390
100+
$1.4442
500+
$1.2542
950+
$1.2172
Related Products