
* Images are for reference only
KSC841J OL LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSC841J OL LFS
- JLCPCB Part #
- C2798542
- Package
- SMD
- Description
- -40℃~+85℃ 3.4N 32V 50mA IP67 J-Lead Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2712
10+
$1.0559
30+
$0.9369
Related Products