
* Images are for reference only
KSC821GOLLFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSC821GOLLFS
- JLCPCB Part #
- C2803694
- Package
- SMD
- Description
- -40℃~+85℃ 1.7N 32V 50mA Gull Wing IP67 Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4712
200+
$0.1823
500+
$0.1760
Related Products