
* Images are for reference only
KSC721J LFS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSC721J LFS
- JLCPCB Part #
- C2799444
- Package
- SMD
- Description
- -40℃~+85℃ 2.25N 300,000 cycles 32V 4.3mm 50mA 6.2mm 6.2mm Blue IP67 J-Lead No Round Button SPST-NO Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 149
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$0.4847
10+
$0.3752
30+
$0.3205
Related Products