CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSC643J LFG
KSC643J LFG
Extended
* Images are for reference only

KSC643J LFG

Attributes
Value
Manufacturer
C&K
MFR.Part #
KSC643J LFG
JLCPCB Part #
C2799388
Package
SMD
Description
-40℃~+125℃ 10mA 3.3N 32V IP67 J-Lead Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+125℃
Contact Current10mA
Operating Force3.3N
IP RatingIP67
Termination StyleJ-Lead
Voltage Rating32V
Actuator StyleRound Button
CircuitSPST-NO
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KSC643J LFG
KSC643J LFG

* Images are for reference only

KSC643J LFG

Extended
Manufacturer

C&K

MFR.Part #
KSC643J LFG
JLCPCB Part #
C2799388
Package
SMD
Description
-40℃~+125℃ 10mA 3.3N 32V IP67 J-Lead Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSC643J LFG

* Images are for reference only

KSC643J LFG

Extended
Manufacturer

C&K

MFR.Part #
KSC643J LFG
JLCPCB Part #
C2799388
Package
SMD
Description
-40℃~+125℃ 10mA 3.3N 32V IP67 J-Lead Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KSC643J LFG Specifications

KSC643J LFG technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD
Operating Temperature-40℃~+125℃
Contact Current10mA
Operating Force3.3N
IP RatingIP67
Termination StyleJ-Lead
Voltage Rating32V
Actuator StyleRound Button
CircuitSPST-NO
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSC643J LFG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KSC643J LFG Documents

KSC643J LFG datasheets or manufacturer documentation.

Datasheet: KSC643J LFG Datasheet (PDF)

KSC643J LFG Schematic Symbol & PCB Footprint

The KSC643J LFG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.