
* Images are for reference only
KSC521J ROHS
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSC521J ROHS
- JLCPCB Part #
- C6072434
- Package
- SMD-4P,6.2x6.2mm
- Description
- -40℃~+85℃ 10,000 Cycles 2N 32V 5.6mm 50mA 6.8mm 6.8mm IP50 J-Lead Round Button SPST-NO Surface Mount,Vertical SMD-4P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.6682
10+
$0.6521
30+
$0.6408
100+
$0.6296
Related Products