
* Images are for reference only
KSC223G LFG
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSC223G LFG
- JLCPCB Part #
- C2798957
- Package
- SMD
- Description
- -40℃~+125℃ 1.6N 10mA 32V Gull Wing IP67 Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4142
200+
$0.1604
500+
$0.1548
1000+
$0.1519
Related Products