
* Images are for reference only
KSC201G
Extended
- Manufacturer
- C&K
- MFR.Part #
- KSC201G
- JLCPCB Part #
- C19472011
- Package
- -
- Description
- -40℃~+85℃ 1.6N 32V 50mA IP67 SPST-NO Surface Mount,Vertical - Tactile Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3219
200+
$0.5281
500+
$0.5104
1000+
$0.5024
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →