
KSA1M311
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -40℃~+90℃ | |
| Contact Current | 50mA | |
| Operating Force | 1.3N | |
| IP Rating | IP60 | |
| Voltage Rating | 32V | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole |

* Images are for reference only
KSA1M311
Extended- Manufacturer
- MFR.Part #
- KSA1M311
- JLCPCB Part #
- C19463185
- Package
- -
- Description
- -40℃~+90℃ 1.3N 32V 50mA IP60 SPST-NO Through Hole - Tactile Switches
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KSA1M311
Extended- Manufacturer
- MFR.Part #
- KSA1M311
- JLCPCB Part #
- C19463185
- Package
- -
- Description
- -40℃~+90℃ 1.3N 32V 50mA IP60 SPST-NO Through Hole - Tactile Switches
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KSA1M311 Specifications
KSA1M311 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -40℃~+90℃ | |
| Contact Current | 50mA | |
| Operating Force | 1.3N | |
| IP Rating | IP60 | |
| Voltage Rating | 32V | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSA1M311. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KSA1M311 Documents
KSA1M311 datasheets or manufacturer documentation.
Datasheet: KSA1M311 Datasheet (PDF)
KSA1M311 Schematic Symbol & PCB Footprint
The KSA1M311 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.